
LM4140CCMX-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-37379-2-ND - Tape & Reel (TR) 296-37379-1-ND - Cut Tape (CT) 296-37379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4140CCMX-1.2/NOPB |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.1% 8 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4140CCMX-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 8 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.2µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 1.8V ~ 5.5V | |
Current - Supply | 375µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.79000 | €3.79 |
| 10 | €2.87200 | €28.72 |
| 25 | €2.64240 | €66.06 |
| 100 | €2.39010 | €239.01 |
| 250 | €2.26972 | €567.43 |
| 500 | €2.26476 | €1,132.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €2.07446 | €5,186.15 |
| Unit Price without VAT: | €3.79000 |
|---|---|
| Unit Price with VAT: | €4.75645 |

