Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3
SOT-23-3

LM4041BIM3X-1.2/NOPB

DigiKey Part Number
296-43128-2-ND - Tape & Reel (TR)
296-43128-1-ND - Cut Tape (CT)
296-43128-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041BIM3X-1.2/NOPB
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041BIM3X-1.2/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
20µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
65 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
1.225V
Supplier Device Package
SOT-23-3
Current - Output
12 mA
Base Product Number
Tolerance
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4041C12IDBZRTexas Instruments10 178296-20916-1-ND€0.97000Similar
LM4041C12IDBZTTexas Instruments1 517296-32127-1-ND€0.97000Similar
LM4041C12QDBZRTexas Instruments14 462296-20918-1-ND€1.15000Similar
LM4041C12QDBZTTexas Instruments27 305296-32128-1-ND€1.28000Similar
LM4041D12IDBZRTexas Instruments9 274296-20919-1-ND€0.60000Similar
In-Stock: 961
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.40000€1.40
10€1.02600€10.26
25€0.93200€23.30
100€0.82820€82.82
250€0.77888€194.72
500€0.74916€374.58
1 000€0.74380€743.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.69444€2,083.32
6 000€0.67964€4,077.84
9 000€0.67223€6,050.07
Manufacturers Standard Package
Unit Price without VAT:€1.40000
Unit Price with VAT:€1.75700