Image for LM3813EVAL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3813EVAL

DigiKey Part Number
LM3813EVAL-ND
Manufacturer
Manufacturer Product Number
LM3813EVAL
Description
EVAL BOARD FOR LM3813
Customer Reference
Detailed Description
LM3813 - Current Monitor: Low Side Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Power Management
Function
Current Monitor: Low Side
Embedded
-
Utilized IC / Part
LM3813
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.