LM3444 - 1 Non-Isolated Output LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3444-EDSNEV/NOPB

DigiKey Part Number
LM3444-EDSNEV/NOPB-ND
Manufacturer
Manufacturer Product Number
LM3444-EDSNEV/NOPB
Description
EVAL BOARD FOR LM3444
Customer Reference
Detailed Description
LM3444 - 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Current - Output / Channel
-
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
-
Voltage - Input
85 ~ 135 VAC
Contents
Board(s)
Utilized IC / Part
LM3444
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:10
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€49.97000€49.97
Manufacturers Standard Package
Unit Price without VAT:€49.97000
Unit Price with VAT:€62.71235