LM339ADRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 14 150
Unit Price: €0.31000
Datasheet

Similar


Texas Instruments
In Stock: 1 413
Unit Price: €1.11000
Datasheet

Similar


Texas Instruments
In Stock: 2 889
Unit Price: €0.97000
Datasheet

Similar


Texas Instruments
In Stock: 505
Unit Price: €1.01000
Datasheet

Similar


Texas Instruments
In Stock: 311
Unit Price: €0.91000
Datasheet

Similar


Texas Instruments
In Stock: 1 758
Unit Price: €1.17000
Datasheet

Similar


Texas Instruments
In Stock: 3 161
Unit Price: €0.91000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 233
Unit Price: €0.75000
Datasheet

Similar


STMicroelectronics
In Stock: 5 737
Unit Price: €1.01000
Datasheet

Similar


STMicroelectronics
In Stock: 6 930
Unit Price: €1.39000
Datasheet

Similar


STMicroelectronics
In Stock: 3 750
Unit Price: €0.30000
Datasheet

Similar


STMicroelectronics
In Stock: 39 528
Unit Price: €0.48000
Datasheet

Similar


STMicroelectronics
In Stock: 2 832
Unit Price: €0.27000
Datasheet

Similar


STMicroelectronics
In Stock: 1 409
Unit Price: €0.96000
Datasheet
Comparator Standard (General Purpose) Open-Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM339ADRG4

DigiKey Part Number
296-39008-2-ND - Tape & Reel (TR)
296-39008-1-ND - Cut Tape (CT)
296-39008-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM339ADRG4
Description
IC COMPARATOR 4 DIFF 14SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM339ADRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 30V, ±1V ~ 15V
Voltage - Input Offset (Max)
3mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types