
LM3212TL/NOPB | |
|---|---|
DigiKey Part Number | LM3212TL/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3212TL/NOPB |
Description | IC REG CONV RF PWR 1OUT 16DSBGA |
Customer Reference | |
Detailed Description | - Converter, RF Power Amplifier Voltage Regulator IC 1 Output 16-DSBGA (2.5x2.12) |
EDA/CAD Models | LM3212TL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, RF Power Amplifier | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 3.4V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA (2.5x2.12) | |
Base Product Number |

