LM20BIM7X/HALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: €0.70000
Datasheet

Similar


STMicroelectronics
In Stock: 14
Unit Price: €0.66000
Datasheet
Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM20BIM7X/HALF

DigiKey Part Number
LM20BIM7X/HALFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM20BIM7X/HALF
Description
SENSOR ANALOG -55C-130C SC70-5
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM20BIM7X/HALF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
-55°C ~ 130°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.4V ~ 5.5V
Resolution
11.77mV/°C
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±1.5°C (±2.5°C)
Test Condition
25°C ~ 30°C (-55°C ~ 130°C)
Operating Temperature
-55°C ~ 130°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes