
LM2733XMF/NOPB | |
|---|---|
DigiKey Part Number | LM2733XMF/NOPBTR-ND - Tape & Reel (TR) LM2733XMF/NOPBCT-ND - Cut Tape (CT) LM2733XMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2733XMF/NOPB |
Description | IC REG BOOST ADJ 1A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2733XMF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.11000 | €2.11 |
| 10 | €1.56800 | €15.68 |
| 25 | €1.43280 | €35.82 |
| 100 | €1.28350 | €128.35 |
| 250 | €1.21236 | €303.09 |
| 500 | €1.16946 | €584.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.13416 | €1,134.16 |
| 2 000 | €1.10512 | €2,210.24 |
| 3 000 | €1.09057 | €3,271.71 |
| 5 000 | €1.07445 | €5,372.25 |
| 7 000 | €1.06504 | €7,455.28 |
| Unit Price without VAT: | €2.11000 |
|---|---|
| Unit Price with VAT: | €2.64805 |










