

LM2676SD-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2676SD-3.3/NOPBTR-ND - Tape & Reel (TR) LM2676SD-3.3/NOPBCT-ND - Cut Tape (CT) LM2676SD-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2676SD-3.3/NOPB |
Description | IC REG BUCK 3.3V 3A 14VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 14-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2676SD-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.45000 | €5.45 |
| 10 | €4.18700 | €41.87 |
| 25 | €3.87120 | €96.78 |
| 100 | €3.52400 | €352.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €3.35848 | €839.62 |
| 500 | €3.25878 | €1,629.39 |
| 750 | €3.20883 | €2,406.62 |
| 1 250 | €3.15347 | €3,941.84 |
| 1 750 | €3.12114 | €5,461.99 |
| 2 500 | €3.09003 | €7,725.07 |
| Unit Price without VAT: | €5.45000 |
|---|---|
| Unit Price with VAT: | €6.83975 |

