
LM26484SQ/NOPB | |
|---|---|
DigiKey Part Number | LM26484SQ/NOPBTR-ND - Tape & Reel (TR) LM26484SQ/NOPBCT-ND - Cut Tape (CT) LM26484SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26484SQ/NOPB |
Description | IC PMU REG BUCK/LDO DUAL 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Cores PMIC 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM26484SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Digital Cores | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.29000 | €2.29 |
| 10 | €1.70900 | €17.09 |
| 25 | €1.56280 | €39.07 |
| 100 | €1.40210 | €140.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.24129 | €1,241.29 |
| 2 000 | €1.21001 | €2,420.02 |
| 3 000 | €1.19434 | €3,583.02 |
| 5 000 | €1.17698 | €5,884.90 |
| 7 000 | €1.16684 | €8,167.88 |
| Unit Price without VAT: | €2.29000 |
|---|---|
| Unit Price with VAT: | €2.87395 |

