
SZE-002T-P0.3 | |
|---|---|
DigiKey Part Number | 455-2571-2-ND - Tape & Reel (TR) 455-2571-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SZE-002T-P0.3 |
Description | CONN SOCKET 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03200 | €0.32 |
| 25 | €0.03000 | €0.75 |
| 50 | €0.02860 | €1.43 |
| 100 | €0.02730 | €2.73 |
| 250 | €0.02556 | €6.39 |
| 500 | €0.02434 | €12.17 |
| 1 000 | €0.02317 | €23.17 |
| 2 500 | €0.02171 | €54.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | €0.01714 | €274.24 |
| 32 000 | €0.01632 | €522.24 |
| 48 000 | €0.01586 | €761.28 |
| 80 000 | €0.01530 | €1,224.00 |
| 112 000 | €0.01494 | €1,673.28 |
| 160 000 | €0.01457 | €2,331.20 |
| 400 000 | €0.01366 | €5,464.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |


























