


LM12L458CIV/NOPB | |
|---|---|
DigiKey Part Number | LM12L458CIV/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM12L458CIV/NOPB |
Description | IC DAS 8/12BIT 106K 44PLCC |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 8 b, 12 b 106k Parallel 44-PLCC (16.58x16.58) |
EDA/CAD Models | LM12L458CIV/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 8 | |
Resolution (Bits) | 8 b, 12 b | |
Sampling Rate (Per Second) | 106k | |
Data Interface | Parallel | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) | |
Base Product Number |

