Inductive Proximity Sensor 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductive Proximity Sensor 8-WFDFN Exposed Pad
Texas Instruments LDC0851 Switches | Digi-Key Daily

LDC0851HDSGT

DigiKey Part Number
296-43798-2-ND - Tape & Reel (TR)
296-43798-1-ND - Cut Tape (CT)
296-43798-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDC0851HDSGT
Description
SENSOR PROX INDUCTIVE 8WFDFN
Customer Reference
Detailed Description
Inductive Proximity Sensor 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LDC0851HDSGT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Inductive
Sensing Distance
-
Output Type
Push-Pull
Response Frequency
-
Shielding
-
Material - Body
-
Voltage - Supply
1.71V ~ 3.46V
Termination Style
PC Pin
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Indicator
-
Package / Case
8-WFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 429
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.96000€0.96
10€0.68800€6.88
25€0.62200€15.55
100€0.54900€54.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€0.51424€128.56
500€0.49328€246.64
750€0.48279€362.09
1 250€0.47114€588.92
1 750€0.46435€812.61
2 500€0.45781€1,144.53
6 250€0.44373€2,773.31
Manufacturers Standard Package
Unit Price without VAT:€0.96000
Unit Price with VAT:€1.20480