
ISO7421DR | |
|---|---|
DigiKey Part Number | 296-38564-2-ND - Tape & Reel (TR) 296-38564-1-ND - Cut Tape (CT) 296-38564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7421DR |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7421DR Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 14ns, 14ns |
Part Status Active | Pulse Width Distortion (Max) 3.7ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1ns, 1ns |
Type General Purpose | Voltage - Supply 3.15V ~ 3.45V, 4.75V ~ 5.25V |
Isolated Power No | Operating Temperature -40°C ~ 105°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.24000 | €7.24 |
| 10 | €5.61000 | €56.10 |
| 25 | €5.20360 | €130.09 |
| 100 | €4.75660 | €475.66 |
| 250 | €4.64876 | €1,162.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €4.19766 | €10,494.15 |
| Unit Price without VAT: | €7.24000 |
|---|---|
| Unit Price with VAT: | €9.08620 |


