
INA381A1IDGSR | |
|---|---|
DigiKey Part Number | 296-INA381A1IDGSRTR-ND - Tape & Reel (TR) 296-INA381A1IDGSRCT-ND - Cut Tape (CT) 296-INA381A1IDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA381A1IDGSR |
Description | IC CURRENT SENSE 1% 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA381A1IDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | ±1% | |
Voltage - Input | 0V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.43900 | €4.39 |
| 25 | €0.39400 | €9.85 |
| 100 | €0.34480 | €34.48 |
| 250 | €0.32132 | €80.33 |
| 500 | €0.30718 | €153.59 |
| 1 000 | €0.29555 | €295.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.28327 | €708.18 |
| 5 000 | €0.27587 | €1,379.35 |
| 7 500 | €0.27217 | €2,041.28 |
| 12 500 | €0.26806 | €3,350.75 |
| 17 500 | €0.26566 | €4,649.05 |
| 25 000 | €0.26335 | €6,583.75 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.77810 |









