
INA333SJD | |
|---|---|
DigiKey Part Number | 296-43526-5-ND |
Manufacturer | |
Manufacturer Product Number | INA333SJD |
Description | IC INST AMP 1 CIRCUIT 8CDIP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-CDIP SB |
Datasheet | Datasheet |
EDA/CAD Models | INA333SJD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
-3db Bandwidth | 150 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 50µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 210°C | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) Window | |
Supplier Device Package | 8-CDIP SB | |
Base Product Number |

