
INA250A4QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-INA250A4QPWRQ1TR-ND - Tape & Reel (TR) 296-INA250A4QPWRQ1CT-ND - Cut Tape (CT) 296-INA250A4QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA250A4QPWRQ1 |
Description | IC CURR SENSE 1 CIRCUIT 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA250A4QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 50 kHz | |
Current - Input Bias | 28 µA | |
Current - Supply | 200µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.49000 | €3.49 |
| 10 | €2.64200 | €26.42 |
| 25 | €2.42920 | €60.73 |
| 100 | €2.19530 | €219.53 |
| 250 | €2.08372 | €520.93 |
| 500 | €2.01650 | €1,008.25 |
| 1 000 | €1.96118 | €1,961.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €1.76551 | €3,531.02 |
| 4 000 | €1.73045 | €6,921.80 |
| Unit Price without VAT: | €3.49000 |
|---|---|
| Unit Price with VAT: | €4.37995 |

