
INA241B4QDRQ1 | |
|---|---|
DigiKey Part Number | 296-INA241B4QDRQ1TR-ND - Tape & Reel (TR) 296-INA241B4QDRQ1CT-ND - Cut Tape (CT) 296-INA241B4QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA241B4QDRQ1 |
Description | AEC-Q100, -4V TO 110V BIDIRECTIO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.70000 | €2.70 |
| 10 | €2.02900 | €20.29 |
| 25 | €1.85920 | €46.48 |
| 100 | €1.67310 | €167.31 |
| 250 | €1.58432 | €396.08 |
| 500 | €1.53080 | €765.40 |
| 1 000 | €1.48674 | €1,486.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.44023 | €3,600.57 |
| 5 000 | €1.41220 | €7,061.00 |
| Unit Price without VAT: | €2.70000 |
|---|---|
| Unit Price with VAT: | €3.38850 |

