
INA155EA/250 | |
|---|---|
DigiKey Part Number | INA155EATR-ND - Tape & Reel (TR) INA155EACT-ND - Cut Tape (CT) INA155EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA155EA/250 |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA155EA/250 Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1.7mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 6.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 550 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.12000 | €3.12 |
| 10 | €2.34600 | €23.46 |
| 25 | €2.15360 | €53.84 |
| 100 | €1.94190 | €194.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.84096 | €460.24 |
| 500 | €1.78010 | €890.05 |
| 750 | €1.74964 | €1,312.23 |
| 1 250 | €1.71588 | €2,144.85 |
| 1 750 | €1.69615 | €2,968.26 |
| 2 500 | €1.67717 | €4,192.93 |
| Unit Price without VAT: | €3.12000 |
|---|---|
| Unit Price with VAT: | €3.91560 |

