


GD75323DW | |
|---|---|
DigiKey Part Number | 296-6951-5-ND |
Manufacturer | |
Manufacturer Product Number | GD75323DW |
Description | IC TRANSCEIVER FULL 5/3 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | GD75323DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.94956 | €949.56 |
| Unit Price without VAT: | €0.94956 |
|---|---|
| Unit Price with VAT: | €1.19170 |


