
B72210S0131K151 | |
|---|---|
DigiKey Part Number | 495-77363-2-ND - Tape & Reel (TR) 495-77363-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0131K151 |
Description | VARISTOR 205V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 205 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 2.5 kA | |
Energy | 19J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.29900 | €2.99 |
| 25 | €0.26640 | €6.66 |
| 100 | €0.23120 | €23.12 |
| 250 | €0.21448 | €53.62 |
| 500 | €0.20432 | €102.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.17189 | €257.83 |
| 3 000 | €0.16639 | €499.17 |
| 4 500 | €0.16363 | €736.34 |
| 7 500 | €0.16058 | €1,204.35 |
| 10 500 | €0.15880 | €1,667.40 |
| 15 000 | €0.15709 | €2,356.35 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.53965 |

