1.82Gbps Serializer 24 Input 1 Output 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90UR905QSQX/NOPB

DigiKey Part Number
296-42668-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90UR905QSQX/NOPB
Description
IC SERIALIZER 5-65MHZ 24B 48WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.82Gbps Serializer 24 Input 1 Output 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS90UR905QSQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Serializer
Data Rate
1.82Gbps
Input Type
LVCMOS
Output Type
FPD-Link II, LVDS
Number of Inputs
24
Number of Outputs
1
Voltage - Supply
1.71V ~ 1.89V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 17 137 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€7.48899€18,722.48
Manufacturers Standard Package
Unit Price without VAT:€7.48899
Unit Price with VAT:€9.39868

Other Suppliers on DigiKey

17 137In Stock
Ships from Rochester Electronics, LLC