
DS90UB925QSEVB/NOPB | |
|---|---|
DigiKey Part Number | 296-37496-ND |
Manufacturer | |
Manufacturer Product Number | DS90UB925QSEVB/NOPB |
Description | EVAL BOARD FOR DS90UB925Q |
Customer Reference | |
Detailed Description | DS90UB925Q - Serializer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Serializer | |
Embedded | - | |
Utilized IC / Part | DS90UB925Q | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |

