12/0 Driver RS422, RS485 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS89C387TMEA/NOPB

DigiKey Part Number
296-46513-5-ND
Manufacturer
Manufacturer Product Number
DS89C387TMEA/NOPB
Description
IC TRANSCEIVER 12/0 48SSOP
Customer Reference
Detailed Description
12/0 Driver RS422, RS485 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
DS89C387TMEA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
12/0
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types