DS99R124QSQ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS50EV401SQ/NOPB

DigiKey Part Number
DS50EV401SQ/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS50EV401SQ/NOPB
Description
IC INTERFACE SPECIALIZED 48WQFN
Customer Reference
Detailed Description
Cable Equalization Interface 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS50EV401SQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Cable Equalization
Interface
-
Voltage - Supply
2.5V, 3.3V
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types