
DRV8839EVM | |
|---|---|
DigiKey Part Number | 296-35790-ND |
Manufacturer | |
Manufacturer Product Number | DRV8839EVM |
Description | EVAL BOARD FOR DRV8839 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8839 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | DRV8839 | |
Primary Attributes | Motors (DC) | |
Secondary Attributes | Potentiometer Speed Control | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.82000 | €25.82 |
| Unit Price without VAT: | €25.82000 |
|---|---|
| Unit Price with VAT: | €32.40410 |

