
DAC7513E/250 | |
---|---|
DigiKey Part Number | DAC7513ETR-ND - Tape & Reel (TR) DAC7513ECT-ND - Cut Tape (CT) DAC7513EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7513E/250 |
Description | IC DAC 12BIT V-OUT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7513E/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±8 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €4.89000 | €4.89 |
10 | €3.74100 | €37.41 |
25 | €3.45400 | €86.35 |
100 | €3.13890 | €313.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | €2.98856 | €747.14 |
500 | €2.89800 | €1,449.00 |
750 | €2.85267 | €2,139.50 |
1 250 | €2.80242 | €3,503.03 |
1 750 | €2.77303 | €4,852.80 |
2 500 | €2.74479 | €6,861.98 |
Unit Price without VAT: | €4.89000 |
---|---|
Unit Price with VAT: | €6.13695 |