Parametric Equivalent

DAC60516RUYR | |
|---|---|
DigiKey Part Number | 296-DAC60516RUYRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC60516RUYR |
Description | IC DAC 12BIT 28-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 3 28-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 3 | |
Settling Time | 6µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | 2-Wire Serial, 4-Wire Serial, I2C, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €14.05445 | €42,163.35 |
| Unit Price without VAT: | €14.05445 |
|---|---|
| Unit Price with VAT: | €17.63833 |


