
CLC5903CISM/NOPB | |
|---|---|
DigiKey Part Number | CLC5903CISM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | CLC5903CISM/NOPB |
Description | IC TUNER/AGC DUAL DGTL 128FBGA |
Customer Reference | |
Detailed Description | RF IC Dual Digital Tuner 52MHz 128-NFBGA (11x11) |
Datasheet | Datasheet |
EDA/CAD Models | CLC5903CISM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Function | Dual Digital Tuner | |
Frequency | 52MHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 128-LFBGA | |
Supplier Device Package | 128-NFBGA (11x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | €21.70054 | €3,645.69 |
| Unit Price without VAT: | €21.70054 |
|---|---|
| Unit Price with VAT: | €27.23418 |

