
CDCU2A877NMKR | |
|---|---|
DigiKey Part Number | 296-CDCU2A877NMKRTR-ND - Tape & Reel (TR) 296-CDCU2A877NMKRCT-ND - Cut Tape (CT) 296-CDCU2A877NMKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCU2A877NMKR |
Description | IC CLOCK BUFFER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory, DDR2 IC 410MHz 1 Output 52-NFBGA (7x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Memory, DDR2 | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:11 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 410MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFBGA | |
Supplier Device Package | 52-NFBGA (7x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.78000 | €6.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €4.02402 | €4,024.02 |
| 2 000 | €3.94208 | €7,884.16 |
| Unit Price without VAT: | €6.78000 |
|---|---|
| Unit Price with VAT: | €8.50890 |

