
CD74HCT40103M | |
|---|---|
DigiKey Part Number | 296-9272-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT40103M |
Description | IC BINARY COUNTER 8-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT40103M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Down | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 14 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.21000 | €1.21 |
| 10 | €0.87800 | €8.78 |
| 40 | €0.76200 | €30.48 |
| 120 | €0.69700 | €83.64 |
| 280 | €0.65886 | €184.48 |
| 520 | €0.63619 | €330.82 |
| Unit Price without VAT: | €1.21000 |
|---|---|
| Unit Price with VAT: | €1.51855 |

