2 Circuit IC Switch 4:1 130Ohm 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4352E

DigiKey Part Number
296-33096-5-ND
Manufacturer
Manufacturer Product Number
CD74HC4352E
Description
IC SWITCH SP4T X 2 130OHM 20DIP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 130Ohm 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4352E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
130Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
60ns, 55ns
-3db Bandwidth
165MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 12pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€2.64000€2.64
20€1.84900€36.98
40€1.74275€69.71
100€1.63020€163.02
260€1.54008€400.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.64000
Unit Price with VAT:€3.31320