
CD74AC238BQBR | |
|---|---|
DigiKey Part Number | 296-CD74AC238BQBRTR-ND - Tape & Reel (TR) 296-CD74AC238BQBRCT-ND - Cut Tape (CT) 296-CD74AC238BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC238BQBR |
Description | IC DECODER/DEMUX 1 X 3:8 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.19700 | €1.97 |
| 25 | €0.17480 | €4.37 |
| 100 | €0.15070 | €15.07 |
| 250 | €0.13916 | €34.79 |
| 500 | €0.13218 | €66.09 |
| 1 000 | €0.12644 | €126.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.11935 | €358.05 |
| 6 000 | €0.11587 | €695.22 |
| 9 000 | €0.11414 | €1,027.26 |
| 15 000 | €0.11221 | €1,683.15 |
| 21 000 | €0.11108 | €2,332.68 |
| 30 000 | €0.11000 | €3,300.00 |
| 75 000 | €0.10767 | €8,075.25 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.35140 |

