
CD4543BEG4 | |
|---|---|
DigiKey Part Number | CD4543BEG4-ND |
Manufacturer | |
Manufacturer Product Number | CD4543BEG4 |
Description | IC DRVR 7 SEGMENT 1 DIGIT 16DIP |
Customer Reference | |
Detailed Description | LCD Driver 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4543BEG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Display Type | LCD | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | 1 Digit | |
Current - Supply | 40 nA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 450 | €0.22167 | €321.42 |
| Unit Price without VAT: | €0.22167 |
|---|---|
| Unit Price with VAT: | €0.27820 |


