
CD4050BE | |
|---|---|
DigiKey Part Number | 296-2056-ND |
Manufacturer | |
Manufacturer Product Number | CD4050BE |
Description | IC BUFFER NON-INVERT 18V 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4050BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 48mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.42100 | €4.21 |
| 25 | €0.37840 | €9.46 |
| 100 | €0.33090 | €33.09 |
| 250 | €0.30832 | €77.08 |
| 500 | €0.29470 | €147.35 |
| 1 000 | €0.28348 | €283.48 |
| 2 500 | €0.27162 | €679.05 |
| 5 000 | €0.26448 | €1,322.40 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.74045 |




