CD4041UBM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4 335
Unit Price: €1.32000
Datasheet
Buffer, Line Driver 4 Element 1 Bit per Element Complementary Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4041UBM

DigiKey Part Number
296-32883-5-ND
Manufacturer
Manufacturer Product Number
CD4041UBM
Description
IC BUFF LINE DRIVER 18V 14-SOIC
Customer Reference
Detailed Description
Buffer, Line Driver 4 Element 1 Bit per Element Complementary Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4041UBM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Line Driver
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
Complementary
Current - Output High, Low
38mA, 38mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types