
TLV77112PDBVR | |
|---|---|
DigiKey Part Number | 296-TLV77112PDBVRTR-ND - Tape & Reel (TR) 296-TLV77112PDBVRCT-ND - Cut Tape (CT) 296-TLV77112PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV77112PDBVR |
Description | IC REG LINEAR 1.2V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV77112PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.285V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 56dB ~ 55dB (100kHz ~ 1MHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05600 | €0.56 |
| 25 | €0.04920 | €1.23 |
| 100 | €0.04130 | €4.13 |
| 250 | €0.03748 | €9.37 |
| 500 | €0.03520 | €17.60 |
| 1 000 | €0.03332 | €33.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03099 | €92.97 |
| 6 000 | €0.02985 | €179.10 |
| 9 000 | €0.02928 | €263.52 |
| 15 000 | €0.02865 | €429.75 |
| 21 000 | €0.02828 | €593.88 |
| 30 000 | €0.02793 | €837.90 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

