
BQ76PL536PAPR | |
|---|---|
DigiKey Part Number | 296-27655-2-ND - Tape & Reel (TR) 296-27655-1-ND - Cut Tape (CT) 296-27655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ76PL536PAPR |
Description | IC BAT MFUNC LI-ION 3-6C 64HTQFP |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | BQ76PL536PAPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 6 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.09000 | €13.09 |
| 10 | €10.35600 | €103.56 |
| 25 | €9.67160 | €241.79 |
| 100 | €8.92080 | €892.08 |
| 250 | €8.56276 | €2,140.69 |
| 500 | €8.34702 | €4,173.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €8.16942 | €8,169.42 |
| Unit Price without VAT: | €13.09000 |
|---|---|
| Unit Price with VAT: | €16.42795 |

