
BQ34Z110PW | |
|---|---|
DigiKey Part Number | 296-36217-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ34Z110PW |
Description | IC FUEL GAUGE LEAD ACID 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lead Acid 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ34Z110PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lead Acid | |
Number of Cells | - | |
Fault Protection | - | |
Interface | HDQ, I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.21000 | €7.21 |
| 10 | €5.59600 | €55.96 |
| 90 | €4.77456 | €429.71 |
| 180 | €4.60422 | €828.76 |
| 270 | €4.51889 | €1,220.10 |
| 540 | €4.39374 | €2,372.62 |
| Unit Price without VAT: | €7.21000 |
|---|---|
| Unit Price with VAT: | €9.04855 |

