bq2750x Impedance Track™ Battery Charger Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ27500EVM

DigiKey Part Number
296-23174-ND
Manufacturer
Manufacturer Product Number
BQ27500EVM
Description
EVAL BOARD FOR BQ2750X
Customer Reference
Detailed Description
bq2750x Impedance Track™ Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Power Management
Function
Battery Charger
Embedded
No
Utilized IC / Part
bq2750x
Primary Attributes
Li-Ion (1 Cell)
Secondary Attributes
Graphical User Interface (GUI)
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€91.19000€91.19
Manufacturers Standard Package
Unit Price without VAT:€91.19000
Unit Price with VAT:€114.44345