
SN74LVC8T245NSR | |
|---|---|
DigiKey Part Number | 296-SN74LVC8T245NSRTR-ND - Tape & Reel (TR) 296-SN74LVC8T245NSRCT-ND - Cut Tape (CT) 296-SN74LVC8T245NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC8T245NSR |
Description | IC TRANSLATION TXRX 5.5V 24-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC8T245NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.64000 | €1.64 |
| 10 | €1.21100 | €12.11 |
| 25 | €1.10280 | €27.57 |
| 100 | €0.98330 | €98.33 |
| 250 | €0.92644 | €231.61 |
| 500 | €0.91906 | €459.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.84077 | €1,681.54 |
| 4 000 | €0.82165 | €3,286.60 |
| 6 000 | €0.81208 | €4,872.48 |
| 10 000 | €0.80148 | €8,014.80 |
| Unit Price without VAT: | €1.64000 |
|---|---|
| Unit Price with VAT: | €2.05820 |

