AMC7820Y/250G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 9 681
Unit Price: €18.31000
Datasheet
Analog Monitor/Control Circuit 12 b 100k SPI 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC7820Y/250G4

DigiKey Part Number
AMC7820Y/250G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMC7820Y/250G4
Description
IC DAS/ADC/DAC SPECIAL 48-TQFP
Customer Reference
Detailed Description
Analog Monitor/Control Circuit 12 b 100k SPI 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AMC7820Y/250G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Analog Monitor/Control Circuit
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
100k
Data Interface
SPI
Voltage Supply Source
Analog and Digital
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 111 View Now
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€6.45372€1,613.43
500€6.28268€3,141.34
750€6.19701€4,647.76
1 250€6.10216€7,627.70
Manufacturers Standard Package
Unit Price without VAT:€6.45372
Unit Price with VAT:€8.09942

Other Suppliers on DigiKey

111In Stock
Ships from Rochester Electronics, LLC