


AM3351BZCE60R | |
|---|---|
DigiKey Part Number | 296-47426-2-ND - Tape & Reel (TR) 296-47426-1-ND - Cut Tape (CT) 296-47426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM3351BZCE60R |
Description | IC MPU SITARA 600MHZ 298NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 600MHz 298-NFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | AM3351BZCE60R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A8 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 600MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | LPDDR, DDR2, DDR3, DDR3L | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD, Touchscreen | |
Ethernet | 10/100/1000Mbps (1) | |
SATA | - | |
USB | USB 2.0 + PHY (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Security Features | Cryptography, Random Number Generator | |
Mounting Type | Surface Mount | |
Package / Case | 298-LFBGA | |
Supplier Device Package | 298-NFBGA (13x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.85000 | €9.85 |
| 10 | €7.71400 | €77.14 |
| 25 | €7.18240 | €179.56 |
| 100 | €6.59720 | €659.72 |
| 250 | €6.31836 | €1,579.59 |
| 500 | €6.15028 | €3,075.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €6.01201 | €6,012.01 |
| Unit Price without VAT: | €9.85000 |
|---|---|
| Unit Price with VAT: | €12.36175 |

