MFR Recommended

AM26S10CDR | |
|---|---|
DigiKey Part Number | 296-38698-2-ND - Tape & Reel (TR) 296-38698-1-ND - Cut Tape (CT) 296-38698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26S10CDR |
Description | IC TRANSCEIVER FULL 4/4 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26S10CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.85750 | €2,143.75 |
| 5 000 | €0.83915 | €4,195.75 |
| 7 500 | €0.82995 | €6,224.62 |
| Unit Price without VAT: | €0.85750 |
|---|---|
| Unit Price with VAT: | €1.07616 |


