
TPS26637RGER | |
|---|---|
DigiKey Part Number | 296-TPS26637RGERTR-ND - Tape & Reel (TR) 296-TPS26637RGERCT-ND - Cut Tape (CT) 296-TPS26637RGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26637RGER |
Description | 4.5-V TO 60-V, 31M, 0.6-6A EFUSE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 24-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 60V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 30.44mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Power Good, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Battery, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.46000 | €3.46 |
| 10 | €2.61400 | €26.14 |
| 25 | €2.40320 | €60.08 |
| 100 | €2.17140 | €217.14 |
| 250 | €2.06096 | €515.24 |
| 500 | €1.99436 | €997.18 |
| 1 000 | €1.93955 | €1,939.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.87187 | €5,615.61 |
| Unit Price without VAT: | €3.46000 |
|---|---|
| Unit Price with VAT: | €4.34230 |






