
ADS7959SRGET | |
|---|---|
DigiKey Part Number | 296-25851-2-ND - Tape & Reel (TR) 296-25851-1-ND - Cut Tape (CT) 296-25851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7959SRGET |
Description | IC ADC 8BIT SAR 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 8 Input 1 SAR 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7959SRGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.71000 | €3.71 |
| 10 | €2.80800 | €28.08 |
| 25 | €2.58360 | €64.59 |
| 100 | €2.33720 | €233.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.21980 | €554.95 |
| 500 | €2.14900 | €1,074.50 |
| 750 | €2.11353 | €1,585.15 |
| 1 250 | €2.07424 | €2,592.80 |
| 1 750 | €2.05127 | €3,589.72 |
| 2 500 | €2.02920 | €5,073.00 |
| Unit Price without VAT: | €3.71000 |
|---|---|
| Unit Price with VAT: | €4.65605 |

