8 Bit Analog to Digital Converter 8 Input 1 SAR 30-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7959SDBT

DigiKey Part Number
296-23511-5-ND
Manufacturer
Manufacturer Product Number
ADS7959SDBT
Description
IC ADC 8BIT SAR 30TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 8 Input 1 SAR 30-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7959SDBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
1M
Number of Inputs
8
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
1.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
30-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
30-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 16 169 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€4.02000€4.02
10€3.05400€30.54
60€2.63400€158.04
120€2.52025€302.43
300€2.40027€720.08
540€2.33806€1,262.55
1 020€2.28134€2,326.97
2 520€2.21629€5,585.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.02000
Unit Price with VAT:€5.04510

Other Suppliers on DigiKey

16 169In Stock
Ships from Rochester Electronics, LLC