ADS6143 - 14 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS6143EVM

DigiKey Part Number
ADS6143EVM-ND
Manufacturer
Manufacturer Product Number
ADS6143EVM
Description
ADS6143EVM
Customer Reference
Detailed Description
ADS6143 - 14 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
14
Sampling Rate (Per Second)
80M
Data Interface
Serial, Parallel
Input Range
2Vpp
Power (Typ) @ Conditions
318mW @ 80MSPS
Utilized IC / Part
ADS6143
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.