
ADS131B26Q1EVM-PDK | |
|---|---|
DigiKey Part Number | 296-ADS131B26Q1EVM-PDK-ND |
Manufacturer | |
Manufacturer Product Number | ADS131B26Q1EVM-PDK |
Description | EVAL BOARD FOR ADS131B26-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS131B26-Q1 - 24 Bit 64k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 6 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 64k | |
Data Interface | Serial, SPI | |
Input Range | 2.9V ~ 16V | |
Power (Typ) @ Conditions | 37mW @ 64kSPS | |
Utilized IC / Part | ADS131B26-Q1 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €361.44000 | €361.44 |
| Unit Price without VAT: | €361.44000 |
|---|---|
| Unit Price with VAT: | €453.60720 |

