


LMR36503MSC5RPERQ1 | |
|---|---|
DigiKey Part Number | 296-LMR36503MSC5RPERQ1TR-ND - Tape & Reel (TR) 296-LMR36503MSC5RPERQ1CT-ND - Cut Tape (CT) 296-LMR36503MSC5RPERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36503MSC5RPERQ1 |
Description | IC REG BUCK 5V 300MA 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 300mA 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36503MSC5RPERQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.04000 | €4.04 |
| 10 | €3.06600 | €30.66 |
| 25 | €2.82320 | €70.58 |
| 100 | €2.55670 | €255.67 |
| 250 | €2.43168 | €607.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €2.21215 | €6,636.45 |
| Unit Price without VAT: | €4.04000 |
|---|---|
| Unit Price with VAT: | €5.07020 |


